Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
PCB Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4.0A
Body Orientation
Right Angle
Series
M12
Voltage Rating
250 V
Coding
A
Mating Type
Bayonet
Housing Material
Copper
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
Germany
Product details
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
Stock information temporarily unavailable.
BD 11.173
BD 11.173 Each (Exc. Vat)
BD 12.290
BD 12.290 Each (inc. VAT)
1
BD 11.173
BD 11.173 Each (Exc. Vat)
BD 12.290
BD 12.290 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 11.173 |
| 5+ | BD 10.566 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
PCB Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4.0A
Body Orientation
Right Angle
Series
M12
Voltage Rating
250 V
Coding
A
Mating Type
Bayonet
Housing Material
Copper
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Country of Origin
Germany
Product details
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
