TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Plug, Male, IP67, M8 Series

RS Stock No.: 914-4562Brand: TE ConnectivityManufacturers Part No.: 3-2172090-2
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Wire

IP Rating

IP67

Current Rating

4.0A

Series

M8

Body Orientation

Straight

Voltage Rating

30 V

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Country of Origin

Germany

Product details

M8 Connector

From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.

Stock information temporarily unavailable.

BD 5.381

BD 5.381 Each (Exc. Vat)

BD 5.919

BD 5.919 Each (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Plug, Male, IP67, M8 Series

BD 5.381

BD 5.381 Each (Exc. Vat)

BD 5.919

BD 5.919 Each (inc. VAT)

TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Plug, Male, IP67, M8 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Wire

IP Rating

IP67

Current Rating

4.0A

Series

M8

Body Orientation

Straight

Voltage Rating

30 V

Mating Type

Bayonet

Housing Material

Copper

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Country of Origin

Germany

Product details

M8 Connector

From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.