TE Connectivity 36Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - 352136RFT

RS Stock No.: 755-1148PBrand: TE ConnectivityManufacturers Part No.: 352136RFT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

36Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

3521

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

2512 Format 3521 Series SMD Power Resistor

3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.

2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

TE Connectivity 36Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - 352136RFT
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

TE Connectivity 36Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - 352136RFT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

36Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

3521

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

2512 Format 3521 Series SMD Power Resistor

3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.

2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more