Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
1
Pitch
1.5mm
Mounting Type
Cable Mount
Series
AMP Mini CT
For Use With
AMP Mini CT Connectors
Length
13.5mm
Width
6mm
Housing Material
Nylon 66
Country of Origin
China
Stock information temporarily unavailable.
BD 265.880
BD 0.133 Each (In a Box of 2000) (Exc. Vat)
BD 292.468
BD 0.146 Each (In a Box of 2000) (inc. VAT)
TE Connectivity, AMP Mini CT PCB Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
2000
BD 265.880
BD 0.133 Each (In a Box of 2000) (Exc. Vat)
BD 292.468
BD 0.146 Each (In a Box of 2000) (inc. VAT)
TE Connectivity, AMP Mini CT PCB Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.
2000
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
1
Pitch
1.5mm
Mounting Type
Cable Mount
Series
AMP Mini CT
For Use With
AMP Mini CT Connectors
Length
13.5mm
Width
6mm
Housing Material
Nylon 66
Country of Origin
China


