TE Connectivity Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U

RS Stock No.: 364-6463Brand: TE ConnectivityManufacturers Part No.: 406331-1
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat5e

Number Of Ports

48

Interface Type

RJ45

Shield Type

UTP

Rack Height

2U

Height

89.9mm

Width

19in

You may be interested in

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U

P.O.A.

TE Connectivity Cat5e 48 Port RJ45 RJ Patch Panel UTP 2U

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

LAN Category

Cat5e

Number Of Ports

48

Interface Type

RJ45

Shield Type

UTP

Rack Height

2U

Height

89.9mm

Width

19in

You may be interested in