TE Connectivity 5-2378762 Series Vertical Female Edge Connector, Board Mount, 164-Contacts, 1mm Pitch, 2-Row, Surface

RS Stock No.: 280-2327Brand: TE ConnectivityManufacturers Part No.: 5-2378762-4
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Gender

Female

Number Of Rows

2

Mounting Type

Board Mount

Minimum Operating Temperature

-40°C

Body Orientation

Vertical

Maximum Operating Temperature

+85°C

Current Rating

1.1A

Pitch

1mm

Termination Method

Surface Mount

Number Of Contacts

164

Width

8.2mm

Length

11.25mm

Datum Length

1255mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 5-2378762 Series Vertical Female Edge Connector, Board Mount, 164-Contacts, 1mm Pitch, 2-Row, Surface

P.O.A.

TE Connectivity 5-2378762 Series Vertical Female Edge Connector, Board Mount, 164-Contacts, 1mm Pitch, 2-Row, Surface
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Female

Number Of Rows

2

Mounting Type

Board Mount

Minimum Operating Temperature

-40°C

Body Orientation

Vertical

Maximum Operating Temperature

+85°C

Current Rating

1.1A

Pitch

1mm

Termination Method

Surface Mount

Number Of Contacts

164

Width

8.2mm

Length

11.25mm

Datum Length

1255mm

Country of Origin

China