TE Connectivity 5535 48 Way 2.54 mm Pitch, Type Board, Type Connector, Type Solder, 3 Row Female, Vertical DIN 41612

RS Stock No.: 677-699Brand: TE ConnectivityManufacturers Part No.: 5535071-4
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number of Contacts

48

Product Type

DIN 41612 Connector

Number of Rows

3

Orientation

Vertical

Connector Gender

Female

Row Loading

A/B/C

Sub Type

Connector

Termination Type

Solder

Pitch

2.54mm

Mount Type

Board

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Contact Material

Copper Alloy

Series

5535

Housing Material

Glass Filled Polymer

Country of Origin

China

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

BD 1,724.278

BD 1,724.278 1 Tray of 60 (Exc. Vat)

BD 1,896.706

BD 1,896.706 1 Tray of 60 (inc. VAT)

TE Connectivity 5535 48 Way 2.54 mm Pitch, Type Board, Type Connector, Type Solder, 3 Row Female, Vertical DIN 41612

BD 1,724.278

BD 1,724.278 1 Tray of 60 (Exc. Vat)

BD 1,896.706

BD 1,896.706 1 Tray of 60 (inc. VAT)

TE Connectivity 5535 48 Way 2.54 mm Pitch, Type Board, Type Connector, Type Solder, 3 Row Female, Vertical DIN 41612

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

48

Product Type

DIN 41612 Connector

Number of Rows

3

Orientation

Vertical

Connector Gender

Female

Row Loading

A/B/C

Sub Type

Connector

Termination Type

Solder

Pitch

2.54mm

Mount Type

Board

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Contact Material

Copper Alloy

Series

5535

Housing Material

Glass Filled Polymer

Country of Origin

China