Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac