Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Cable Moulded Part
Material
Elastomer
Number of Breakouts
2
Shrink Temperature
135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
150°C
Minimum Inside Diameter
13.2mm
Maximum Shrunk Diameter
6.1mm
Standards/Approvals
EU RoHS
Adhesive Backing
No
Series
820
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 142.084
BD 142.084 1 Box of 7 (Exc. Vat)
BD 156.292
BD 156.292 1 Box of 7 (inc. VAT)
1
BD 142.084
BD 142.084 1 Box of 7 (Exc. Vat)
BD 156.292
BD 156.292 1 Box of 7 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Cable Moulded Part
Material
Elastomer
Number of Breakouts
2
Shrink Temperature
135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
150°C
Minimum Inside Diameter
13.2mm
Maximum Shrunk Diameter
6.1mm
Standards/Approvals
EU RoHS
Adhesive Backing
No
Series
820
Country of Origin
Mexico