Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Breaking Pressure
30psi
Maximum Operating Pressure
30 psi
Inlet Port Gender
Male
Minimum Operating Temperature
-40°C
Material
Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
85
Minimum Operating Pressure
0psi
Country of Origin
Mexico
Product Details
The TE Connectivity 85 Compensated Pressure Sensor is specifically designed for OEM applications requiring precise measurement in harsh environments. Built within a robust 316L stainless steel housing, this pressure sensor excels in providing accurate readings while remaining compatible with corrosive media. The devices small profile accommodates various installation scenarios, ensuring seamless integration into medical instruments, process control systems, and water measurement applications. With exceptional reliability and temperature compensation features, this sensor guarantees robust performance across a range of conditions, empowering users to achieve superior results in pressure sensing.
Stock information temporarily unavailable.
BD 1,163.208
BD 1,163.208 1 Tube of 2 (Exc. Vat)
BD 1,279.529
BD 1,279.529 1 Tube of 2 (inc. VAT)
1
BD 1,163.208
BD 1,163.208 1 Tube of 2 (Exc. Vat)
BD 1,279.529
BD 1,279.529 1 Tube of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Breaking Pressure
30psi
Maximum Operating Pressure
30 psi
Inlet Port Gender
Male
Minimum Operating Temperature
-40°C
Material
Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
85
Minimum Operating Pressure
0psi
Country of Origin
Mexico
Product Details
The TE Connectivity 85 Compensated Pressure Sensor is specifically designed for OEM applications requiring precise measurement in harsh environments. Built within a robust 316L stainless steel housing, this pressure sensor excels in providing accurate readings while remaining compatible with corrosive media. The devices small profile accommodates various installation scenarios, ensuring seamless integration into medical instruments, process control systems, and water measurement applications. With exceptional reliability and temperature compensation features, this sensor guarantees robust performance across a range of conditions, empowering users to achieve superior results in pressure sensing.