Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cover
Accessory Type
Connector Cover
For Use With
Automotive Connectors
Series
85190
Colour
Yellow
Orientation
Straight
Number of Contacts
30
Standards/Approvals
RoHS Compliant
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 1,267.300
BD 1,267.300 1 Pack of 50 (Exc. Vat)
BD 1,394.030
BD 1,394.030 1 Pack of 50 (inc. VAT)
1
BD 1,267.300
BD 1,267.300 1 Pack of 50 (Exc. Vat)
BD 1,394.030
BD 1,394.030 1 Pack of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Cover
Accessory Type
Connector Cover
For Use With
Automotive Connectors
Series
85190
Colour
Yellow
Orientation
Straight
Number of Contacts
30
Standards/Approvals
RoHS Compliant
Country of Origin
Korea, Republic Of
