TE Connectivity, CERTI-CRIMP II Hand Crimping Tool, Coaxial Type Hand Crimping Tool Black

RS Stock No.: 680-636Brand: TE ConnectivityManufacturers Part No.: 91506-3
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Product Type

Hand Crimping Tool

Number of Pieces

1

Colour

Black

Sub Type

Hand Crimping Tool

For Use With

CERTI-CRIMP Hand Tools

Series

CERTI-CRIMP II

Standards/Approvals

RoHS

Country of Origin

United States

View all in Crimping Dies

Stock information temporarily unavailable.

BD 1,724.301

BD 1,724.301 Each (Exc. Vat)

BD 1,896.731

BD 1,896.731 Each (inc. VAT)

TE Connectivity, CERTI-CRIMP II Hand Crimping Tool, Coaxial Type Hand Crimping Tool Black

BD 1,724.301

BD 1,724.301 Each (Exc. Vat)

BD 1,896.731

BD 1,896.731 Each (inc. VAT)

TE Connectivity, CERTI-CRIMP II Hand Crimping Tool, Coaxial Type Hand Crimping Tool Black

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Hand Crimping Tool

Number of Pieces

1

Colour

Black

Sub Type

Hand Crimping Tool

For Use With

CERTI-CRIMP Hand Tools

Series

CERTI-CRIMP II

Standards/Approvals

RoHS

Country of Origin

United States