TE Connectivity, AMP Signal Double Lock Nylon null 4 Way Double Lock Plate for use with AMP Signal Double Lock

RS Stock No.: 680-888Brand: TE ConnectivityManufacturers Part No.: 917700-1
brand-logo

Technical Document

Specifications

Product Type

Double Lock Plate

Accessory Type

Double Lock Plate

For Use With

AMP Signal Double Lock Connectors

Series

AMP Signal Double Lock

Colour

Natural

Orientation

Straight

Number of Contacts

4

Material

Nylon

Standards/Approvals

RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 1,522.157

BD 1,522.157 1 Pack of 4000 (Exc. Vat)

BD 1,674.373

BD 1,674.373 1 Pack of 4000 (inc. VAT)

TE Connectivity, AMP Signal Double Lock Nylon null 4 Way Double Lock Plate for use with AMP Signal Double Lock

BD 1,522.157

BD 1,522.157 1 Pack of 4000 (Exc. Vat)

BD 1,674.373

BD 1,674.373 1 Pack of 4000 (inc. VAT)

TE Connectivity, AMP Signal Double Lock Nylon null 4 Way Double Lock Plate for use with AMP Signal Double Lock

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Double Lock Plate

Accessory Type

Double Lock Plate

For Use With

AMP Signal Double Lock Connectors

Series

AMP Signal Double Lock

Colour

Natural

Orientation

Straight

Number of Contacts

4

Material

Nylon

Standards/Approvals

RoHS Compliant

Country of Origin

China