Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Crimp Terminal Housing
Connector Type
Tab Housing
Tab Size
6.35 mm
Body Material
Polyamide 66
Length
40.13mm
Colour
Clear
Number of Contacts
8
Tab Thickness
0.8mm
Tab Width
6.35mm
Standards/Approvals
UL 94V-2
Series
FASTIN-FASTON 250
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1,270.091
BD 1,270.091 1 Pack of 100 (Exc. Vat)
BD 1,397.100
BD 1,397.100 1 Pack of 100 (inc. VAT)
1
BD 1,270.091
BD 1,270.091 1 Pack of 100 (Exc. Vat)
BD 1,397.100
BD 1,397.100 1 Pack of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Crimp Terminal Housing
Connector Type
Tab Housing
Tab Size
6.35 mm
Body Material
Polyamide 66
Length
40.13mm
Colour
Clear
Number of Contacts
8
Tab Thickness
0.8mm
Tab Width
6.35mm
Standards/Approvals
UL 94V-2
Series
FASTIN-FASTON 250
Country of Origin
Germany
