Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Wire Seal
Sub Type
Wire Seal
Series
MCP
Housing Material
Silicone
Colour
White
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130°C
Standards/Approvals
No
Stock information temporarily unavailable.
BD 4.318
BD 4.318 1 Pack of 50 (Exc. Vat)
BD 4.750
BD 4.750 1 Pack of 50 (inc. VAT)
1
BD 4.318
BD 4.318 1 Pack of 50 (Exc. Vat)
BD 4.750
BD 4.750 1 Pack of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Wire Seal
Sub Type
Wire Seal
Series
MCP
Housing Material
Silicone
Colour
White
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130°C
Standards/Approvals
No