TE Connectivity, CIRH Circular 48 Way Panel Mount Circular Connector Female Black, Female Contacts,Shell Size 36,

RS Stock No.: 678-364Brand: TE ConnectivityManufacturers Part No.: CIRHSE06T3610PCNF80M32V0
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number of Contacts

48

Product Type

Circular Connector

Contact Gender

Female

Connector Gender

Female

Shell Size

36

Mount Type

Panel Mount

Military Standard

No

IP Rating

IP67

Mating Type

Bayonet

Orientation

Circular

Series

CIRH

Housing Material

Aluminium Alloy

Shell Plating

Aluminium Alloy

Colour

Black

Country of Origin

United States

View all in Mil Spec Circular Connectors

Stock information temporarily unavailable.

BD 1,277.993

BD 1,277.993 1 Pack of 2 (Exc. Vat)

BD 1,405.792

BD 1,405.792 1 Pack of 2 (inc. VAT)

TE Connectivity, CIRH Circular 48 Way Panel Mount Circular Connector Female Black, Female Contacts,Shell Size 36,

BD 1,277.993

BD 1,277.993 1 Pack of 2 (Exc. Vat)

BD 1,405.792

BD 1,405.792 1 Pack of 2 (inc. VAT)

TE Connectivity, CIRH Circular 48 Way Panel Mount Circular Connector Female Black, Female Contacts,Shell Size 36,

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

48

Product Type

Circular Connector

Contact Gender

Female

Connector Gender

Female

Shell Size

36

Mount Type

Panel Mount

Military Standard

No

IP Rating

IP67

Mating Type

Bayonet

Orientation

Circular

Series

CIRH

Housing Material

Aluminium Alloy

Shell Plating

Aluminium Alloy

Colour

Black

Country of Origin

United States