TE Connectivity 180kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W - CRGP0402F180K

RS Stock No.: 176-4711Brand: TE ConnectivityManufacturers Part No.: CRGP0402F180K
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

180kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.12W

Temperature Coefficient

±100ppm/°C

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 55.000

BD 0.006 Each (On a Reel of 10000) (Exc. Vat)

BD 60.500

BD 0.007 Each (On a Reel of 10000) (inc. VAT)

TE Connectivity 180kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W - CRGP0402F180K

BD 55.000

BD 0.006 Each (On a Reel of 10000) (Exc. Vat)

BD 60.500

BD 0.007 Each (On a Reel of 10000) (inc. VAT)

TE Connectivity 180kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.12W - CRGP0402F180K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

180kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.12W

Temperature Coefficient

±100ppm/°C

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more