Technical Document
Specifications
Brand
TE ConnectivityResistance
255Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Stock information temporarily unavailable.
Please check again later.
BD 0.505
Each (In a Pack of 5) (Exc. Vat)
BD 0.555
Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.505
Each (In a Pack of 5) (Exc. Vat)
BD 0.555
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.505 | BD 2.525 |
25 - 120 | BD 0.465 | BD 2.325 |
125 - 245 | BD 0.425 | BD 2.125 |
250 - 495 | BD 0.385 | BD 1.925 |
500+ | BD 0.340 | BD 1.700 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
255Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C