Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Plug In Non-Latching Relay, 24V Coil, 16A Switching Current, 3PDT

RS Stock No.: 781-2627Brand: TE ConnectivityManufacturers Part No.: RM702024 8-1393146-5
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

16A

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

345 Ω

Height

48.4mm

Contact Material

Silver Alloy

Series

RM

Depth

35.7mm

Application

Power

Product details

RM7 Series

Relays composed of 3 work/reset contacts (RT)
Continuous or alternating coils
Permanent current: 16 A
Pushbutton test system on front panel

Approvals

UL, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Plug In Non-Latching Relay, 24V Coil, 16A Switching Current, 3PDT

P.O.A.

TE Connectivity Plug In Non-Latching Relay, 24V Coil, 16A Switching Current, 3PDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

16A

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

345 Ω

Height

48.4mm

Contact Material

Silver Alloy

Series

RM

Depth

35.7mm

Application

Power

Product details

RM7 Series

Relays composed of 3 work/reset contacts (RT)
Continuous or alternating coils
Permanent current: 16 A
Pushbutton test system on front panel

Approvals

UL, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more