Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Heat Shrink Tubing, Black 101.6mm Sleeve Dia. 2:1 Ratio, RNF-100 Series

RS Stock No.: 782-2273Brand: TE ConnectivityManufacturers Part No.: RNF-100-4-BK-STK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

101.6mm

Colour

Black

Shrunk Diameter

51mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Country of Origin

United States

Product details

Single Wall Heat Shrink Tubing 2:1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 101.6mm Sleeve Dia. 2:1 Ratio, RNF-100 Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 101.6mm Sleeve Dia. 2:1 Ratio, RNF-100 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Sleeve Diameter

101.6mm

Colour

Black

Shrunk Diameter

51mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Country of Origin

United States

Product details

Single Wall Heat Shrink Tubing 2:1