Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
115V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
8.1 kΩ
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
115V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
8.1 kΩ
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Austria


