Technical Documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
240 Ω
Depth
12.7mm
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
15.7mm
Maximum Switching Power AC
4 kVA
Dimensions
29 x 15.7 x 12.7mm
Application
Power
Product Details
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
UL, CSA, VDE
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
240 Ω
Depth
12.7mm
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
15.7mm
Maximum Switching Power AC
4 kVA
Dimensions
29 x 15.7 x 12.7mm
Application
Power
Product Details
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
UL, CSA, VDE