Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RPC-M12D-MF
Orientation
Straight
Coding
D Coded
Voltage
250V
Mating Type
Plug
Minimum Operating Temperature
-40°C
Termination Type
Cable
Maximum Operating Temperature
85°C
Housing Material
Nylon
Pole Format
D coded
Standards/Approvals
IEC61076-2-101
Contact Plating
Gold Flash
Contact Material
Copper Alloy
Country of Origin
China
Product Details
The TE Connectivity M12 D-Coded circular connector assembly designed for industrial Ethernet applications. It is a rear-mounting male plug with 4 pre-loaded positions and a 0.5-meter (1.64 ft) wire lead.
Stock information temporarily unavailable.
BD 189.376
BD 189.376 1 Pack of 20 (Exc. Vat)
BD 208.314
BD 208.314 1 Pack of 20 (inc. VAT)
1
BD 189.376
BD 189.376 1 Pack of 20 (Exc. Vat)
BD 208.314
BD 208.314 1 Pack of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RPC-M12D-MF
Orientation
Straight
Coding
D Coded
Voltage
250V
Mating Type
Plug
Minimum Operating Temperature
-40°C
Termination Type
Cable
Maximum Operating Temperature
85°C
Housing Material
Nylon
Pole Format
D coded
Standards/Approvals
IEC61076-2-101
Contact Plating
Gold Flash
Contact Material
Copper Alloy
Country of Origin
China
Product Details
The TE Connectivity M12 D-Coded circular connector assembly designed for industrial Ethernet applications. It is a rear-mounting male plug with 4 pre-loaded positions and a 0.5-meter (1.64 ft) wire lead.