Technical Document
Specifications
Brand
TE ConnectivityResistance
3mΩ
Technology
Metal Strip
Package/Case
1575
Tolerance
±1%
Power Rating
5W
Temperature Coefficient
±100ppm/°C
Series
TLRS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+170°C
Country of Origin
Taiwan, Province Of China
Product details
Low Ohmic SMD Shunt Resistor - TLRS Series
TLRS Series low ohmic SMD shunt resistors with heavy copper connectors electron beam welded to a Manganin or NiCr alloy element. TLRS resistors offers excellent long term stability and low inductance and can be mounted using re-flow soldering techniques or welding on copper. TLRSs can be used for current sensors in hybrid power sources, frequency converters and high current automotive applications.
Available in two sizes - 1050 and 1575 (imp.)
Up to 5W power ratings
Max. soldering temps. of up to 350°C / 30 Secs. or 250°C / 10 Mins.
Heavy Copper connectors
Stock information temporarily unavailable.
Please check again later.
BD 1.740
Each (Exc. Vat)
BD 1.914
Each (inc. VAT)
Standard
1
BD 1.740
Each (Exc. Vat)
BD 1.914
Each (inc. VAT)
Standard
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | BD 1.740 |
25 - 49 | BD 1.615 |
50 - 99 | BD 1.525 |
100 - 249 | BD 1.440 |
250+ | BD 1.340 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
3mΩ
Technology
Metal Strip
Package/Case
1575
Tolerance
±1%
Power Rating
5W
Temperature Coefficient
±100ppm/°C
Series
TLRS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+170°C
Country of Origin
Taiwan, Province Of China
Product details
Low Ohmic SMD Shunt Resistor - TLRS Series
TLRS Series low ohmic SMD shunt resistors with heavy copper connectors electron beam welded to a Manganin or NiCr alloy element. TLRS resistors offers excellent long term stability and low inductance and can be mounted using re-flow soldering techniques or welding on copper. TLRSs can be used for current sensors in hybrid power sources, frequency converters and high current automotive applications.
Available in two sizes - 1050 and 1575 (imp.)
Up to 5W power ratings
Max. soldering temps. of up to 350°C / 30 Secs. or 250°C / 10 Mins.
Heavy Copper connectors