Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
28mm
Coil Resistance
1.2 kΩ
Coil Power
480mW
Minimum Operating Temperature
-40°C
Height
25.1mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Life
20000 (Electrical) cycles, 20000000 (Mechanical) cycles
Depth
10.4mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Czech Republic
Product details
Card E Series
Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm
Approvals
UL, C-UL recognised, VDE
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
28mm
Coil Resistance
1.2 kΩ
Coil Power
480mW
Minimum Operating Temperature
-40°C
Height
25.1mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Life
20000 (Electrical) cycles, 20000000 (Mechanical) cycles
Depth
10.4mm
Contact Material
Silver Alloy
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Czech Republic
Product details
Card E Series
Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm
Approvals
UL, C-UL recognised, VDE