Technical Document
Specifications
Brand
TE ConnectivityResistance
12.7kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
R
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-65°C
Country of Origin
India
Product details
Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Stock information temporarily unavailable.
Please check again later.
BD 0.265
Each (In a Pack of 5) (Exc. Vat)
BD 0.291
Each (In a Pack of 5) (inc. VAT)
5
BD 0.265
Each (In a Pack of 5) (Exc. Vat)
BD 0.291
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.265 | BD 1.325 |
125 - 245 | BD 0.160 | BD 0.800 |
250 - 495 | BD 0.140 | BD 0.700 |
500 - 1245 | BD 0.115 | BD 0.575 |
1250+ | BD 0.100 | BD 0.500 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
12.7kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
R
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-65°C
Country of Origin
India
Product details
Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.