Testo 720 Handheld Digital Thermometer for Industrial, Laboratory Use, NTC, PT100, RTD Probe, 1 Input(s), +800°C Max,

RS Stock No.: 656-4358Brand: TestoManufacturers Part No.: 0560 7207
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+800°C

Model Number

720

Thermometer Type

Handheld

Probe Type

NTC, PT100, RTD

Best Accuracy

±0.9 °F

Application

Industrial, Laboratory

Number of Temperature Inputs

1

Resolution

0.1 °C

Data Storage

Yes

Length

182mm

Width

64mm

Height

40mm

Dimensions

182 x 64 x 40mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

171g

Battery Type

9V

Country of Origin

Germany

Product details

Testo 720 Thermometer

Accurate one channel measuring instrument for Pt100 or NTC temperature probes
Min/ Max & HOLD readings on a clear 2-line backlit display
User-adjustable audible alarm limits aid in temperature control
Print-out readings on-site with the optional Testo printer
TopSafe protective case (optional) guards against damage from impact, moisture and dirt and corrosive media

Supplied with

9V PP3 alkaline battery and instructions

Stock information temporarily unavailable.

P.O.A.

Testo 720 Handheld Digital Thermometer for Industrial, Laboratory Use, NTC, PT100, RTD Probe, 1 Input(s), +800°C Max,

P.O.A.

Testo 720 Handheld Digital Thermometer for Industrial, Laboratory Use, NTC, PT100, RTD Probe, 1 Input(s), +800°C Max,

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+800°C

Model Number

720

Thermometer Type

Handheld

Probe Type

NTC, PT100, RTD

Best Accuracy

±0.9 °F

Application

Industrial, Laboratory

Number of Temperature Inputs

1

Resolution

0.1 °C

Data Storage

Yes

Length

182mm

Width

64mm

Height

40mm

Dimensions

182 x 64 x 40mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

171g

Battery Type

9V

Country of Origin

Germany

Product details

Testo 720 Thermometer

Accurate one channel measuring instrument for Pt100 or NTC temperature probes
Min/ Max & HOLD readings on a clear 2-line backlit display
User-adjustable audible alarm limits aid in temperature control
Print-out readings on-site with the optional Testo printer
TopSafe protective case (optional) guards against damage from impact, moisture and dirt and corrosive media

Supplied with

9V PP3 alkaline battery and instructions