Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
1.8 A
Supply Voltage
7V
Pin Count
8
Package Type
WSON
Number of Outputs
2
Number of Drivers
1
Bridge Type
Full Bridge
Mounting Type
Surface Mount
Product details
Brushed DC (BDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 0.465
Each (In a Pack of 5) (Exc. Vat)
BD 0.511
Each (In a Pack of 5) (Including VAT)
Texas Instruments DRV8838DSGT, MOSFET 1, 1.8 A, 7V 8-Pin, WSON
Select packaging type
5
BD 0.465
Each (In a Pack of 5) (Exc. Vat)
BD 0.511
Each (In a Pack of 5) (Including VAT)
Texas Instruments DRV8838DSGT, MOSFET 1, 1.8 A, 7V 8-Pin, WSON
Stock information temporarily unavailable.
Select packaging type
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 10 | BD 0.465 | BD 2.325 |
15 - 45 | BD 0.370 | BD 1.850 |
50 - 95 | BD 0.330 | BD 1.650 |
100 - 495 | BD 0.305 | BD 1.525 |
500+ | BD 0.300 | BD 1.500 |
Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
1.8 A
Supply Voltage
7V
Pin Count
8
Package Type
WSON
Number of Outputs
2
Number of Drivers
1
Bridge Type
Full Bridge
Mounting Type
Surface Mount
Product details