OPA2322AIDRGT Texas Instruments, Op Amp, RRIO, 20MHz, 1.8 → 5.5 V, 8-Pin SON

RS Stock No.: 742-2911PBrand: Texas InstrumentsManufacturers Part No.: OPA2322AIDRGT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SON

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

20MHz

Typical Dual Supply Voltage

±0.9 → ±2.75V

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

130 dB

Typical Input Voltage Noise Density

8.5nV/√Hz

Height

0.75mm

Dimensions

3.1 x 3.1 x 0.75mm

Length

3.1mm

Width

3.1mm

Product details

Low Voltage Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

OPA2322AIDRGT Texas Instruments, Op Amp, RRIO, 20MHz, 1.8 → 5.5 V, 8-Pin SON
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

OPA2322AIDRGT Texas Instruments, Op Amp, RRIO, 20MHz, 1.8 → 5.5 V, 8-Pin SON
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SON

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

20MHz

Typical Dual Supply Voltage

±0.9 → ±2.75V

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

130 dB

Typical Input Voltage Noise Density

8.5nV/√Hz

Height

0.75mm

Dimensions

3.1 x 3.1 x 0.75mm

Length

3.1mm

Width

3.1mm

Product details

Low Voltage Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more