Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
68 mA
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Maximum Input Voltage
5.5 V
Dimensions
6.2 x 5.3 x 1.95mm
Length
6.2mm
Width
5.3mm
Height
1.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Peripheral Drivers, Texas Instruments
Darlington Transistor Drivers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
68 mA
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Maximum Input Voltage
5.5 V
Dimensions
6.2 x 5.3 x 1.95mm
Length
6.2mm
Width
5.3mm
Height
1.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details