Texas Instruments TLC59108IPWR, LED Driver 8-Segments, 3 → 5.5 V, 20-Pin TSSOP

RS Stock No.: 812-3974Brand: Texas InstrumentsManufacturers Part No.: TLC59108IPWR
brand-logo
View all in Home

Technical Document

Specifications

Number of Segments

8

Current Accuracy

±3%

Matching

±8%

Maximum Supply Current

28 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Typical Operating Supply Voltage

3 → 5.5 V

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Length

6.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Product details

Signage/Linear LED Drivers, Texas Instruments

A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.

LED Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TLC59108IPWR, LED Driver 8-Segments, 3 → 5.5 V, 20-Pin TSSOP
Select packaging type

P.O.A.

Texas Instruments TLC59108IPWR, LED Driver 8-Segments, 3 → 5.5 V, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Segments

8

Current Accuracy

±3%

Matching

±8%

Maximum Supply Current

28 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Typical Operating Supply Voltage

3 → 5.5 V

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Length

6.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Product details

Signage/Linear LED Drivers, Texas Instruments

A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.

LED Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more