Technical Document
Specifications
Brand
Theben / TimeguardSupply Voltage
220 → 240 V ac
Number of Channels
1
Contact Configuration
SPNO
Height
128mm
Depth
65.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Staircase Lighting Time Switch 1 Channel, 220 → 240 V ac, 0.5 → 20min Setting Time
1
P.O.A.
Staircase Lighting Time Switch 1 Channel, 220 → 240 V ac, 0.5 → 20min Setting Time
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Theben / TimeguardSupply Voltage
220 → 240 V ac
Number of Channels
1
Contact Configuration
SPNO
Height
128mm
Depth
65.5mm
Country of Origin
Germany
