Technical Document
Specifications
Number of Outputs
1
Supply Voltage
115 V ac, 230 V ac
Output Voltage
0 → 56V
Output Current
0 → 1.1A
Power Rating
60W
Number of Displays
2
Type
Digital
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
Stock information temporarily unavailable.
P.O.A.
Thurlby Thandar Instruments Bench Power Supply, 0 → 56V, 0 → 1.1A, 1-Output, 60W
1
P.O.A.
Thurlby Thandar Instruments Bench Power Supply, 0 → 56V, 0 → 1.1A, 1-Output, 60W
Stock information temporarily unavailable.
1
Technical Document
Specifications
Number of Outputs
1
Supply Voltage
115 V ac, 230 V ac
Output Voltage
0 → 56V
Output Current
0 → 1.1A
Power Rating
60W
Number of Displays
2
Type
Digital
Output Connector
Binding Post Terminal
Maximum Temperature
+40°C
Minimum Temperature
+5°C
