Toko, LLS0603-FH, 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH ±5% Multilayer 220mA Idc

RS Stock No.: 742-8607Brand: TokoManufacturers Part No.: LLS0603-FH7N5J
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Toko

Inductance

7.5 nH

Maximum dc Current

220mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±5%

Maximum DC Resistance

500mΩ

Series

LLS0603-FH

Core Material

Ceramic

Maximum Self Resonant Frequency

3GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer

Minimum Quality Factor

12

Country of Origin

China

Product details

Toko 0201 LLS0603-FH Series Multilayer Ceramic Inductors

TOKO LLS0603-FH series multilayer chip inductors are highly reliable multilayer SMD inductors with a dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions. The LLS0603-FH series inductors are ideal for use in RF modules, embedded subassemblies or other applications where space is limited and printed stripline inductors are impractical.

Compact and lightweight: 0.6 x 0.3 x 0.3mm, 0.4mg or less
Tight tolerance inductance value
Expending Inductance value range (1∼100nH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (Exc. Vat)

Toko, LLS0603-FH, 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH ±5% Multilayer 220mA Idc
Select packaging type

P.O.A.

Each (In a Bag of 100) (Exc. Vat)

Toko, LLS0603-FH, 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 7.5 nH ±5% Multilayer 220mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toko

Inductance

7.5 nH

Maximum dc Current

220mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±5%

Maximum DC Resistance

500mΩ

Series

LLS0603-FH

Core Material

Ceramic

Maximum Self Resonant Frequency

3GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer

Minimum Quality Factor

12

Country of Origin

China

Product details

Toko 0201 LLS0603-FH Series Multilayer Ceramic Inductors

TOKO LLS0603-FH series multilayer chip inductors are highly reliable multilayer SMD inductors with a dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions. The LLS0603-FH series inductors are ideal for use in RF modules, embedded subassemblies or other applications where space is limited and printed stripline inductors are impractical.

Compact and lightweight: 0.6 x 0.3 x 0.3mm, 0.4mg or less
Tight tolerance inductance value
Expending Inductance value range (1∼100nH)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more