Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HSS ground flute jobber drill,5/64in dia

RS Stock No.: 434-4512Brand: Tom Carrington & SonManufacturers Part No.: LD/140
View all in Drill Bits

Technical Document

Specifications

Drill Bit Type

Jobber Drill

Diameter

5/64in

Material

HSS

Overall Length

49 mm

Product details

Imperial 1/16 to 1/2 in

You may be interested in
Bosch HSS Twist Drill Bit, 2mm Diameter, 49 mm Overall
BD 1.127Each (In a Pack of 10) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HSS ground flute jobber drill,5/64in dia

P.O.A.

HSS ground flute jobber drill,5/64in dia
Stock information temporarily unavailable.
You may be interested in
Bosch HSS Twist Drill Bit, 2mm Diameter, 49 mm Overall
BD 1.127Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Drill Bit Type

Jobber Drill

Diameter

5/64in

Material

HSS

Overall Length

49 mm

Product details

Imperial 1/16 to 1/2 in

You may be interested in
Bosch HSS Twist Drill Bit, 2mm Diameter, 49 mm Overall
BD 1.127Each (In a Pack of 10) (Exc. Vat)