Toshiba Through Hole Binary Full Adder, -5.2mA, 6 V, HC, PDIP

RS Stock No.: 539-9888Brand: ToshibaManufacturers Part No.: TC74HC283AP(F)
brand-logo
View all in Logic Adders

Technical Document

Specifications

Brand

Toshiba

Logic Family

HC

Logic Function

Binary Full Adder

Number of Bits

4bit

Number of Elements per Chip

1

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Propagation Delay Time @ Maximum CL

210 ns @ 2 V

Dimensions

19.25 x 6.4 x 3.5mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

Japan

Product details

TC74HC Series, Toshiba

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Toshiba Through Hole Binary Full Adder, -5.2mA, 6 V, HC, PDIP

P.O.A.

Toshiba Through Hole Binary Full Adder, -5.2mA, 6 V, HC, PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Logic Family

HC

Logic Function

Binary Full Adder

Number of Bits

4bit

Number of Elements per Chip

1

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Propagation Delay Time @ Maximum CL

210 ns @ 2 V

Dimensions

19.25 x 6.4 x 3.5mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

Japan

Product details

TC74HC Series, Toshiba

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more