Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.3V
Number of Channels
1
Number of Pins
5
Package Type
SOP
Input Current Type
AC, DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3750 V ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
100 %
Product details
Photocoupler, Transistor Output, Toshiba
Optocouplers, Toshiba
Stock information temporarily unavailable.
Please check again later.
BD 2.100
BD 0.210 Each (In a Pack of 10) (Exc. Vat)
BD 2.310
BD 0.231 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.100
BD 0.210 Each (In a Pack of 10) (Exc. Vat)
BD 2.310
BD 0.231 Each (In a Pack of 10) (inc. VAT)
Standard
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.210 | BD 2.100 |
50 - 190 | BD 0.180 | BD 1.800 |
200 - 490 | BD 0.160 | BD 1.600 |
500+ | BD 0.140 | BD 1.400 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.3V
Number of Channels
1
Number of Pins
5
Package Type
SOP
Input Current Type
AC, DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3750 V ac
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Minimum Current Transfer Ratio
100 %
Product details