Technical Documents
Specifications
Brand
TowerProduct Type
Cable
Maximum Bundle Diameter
25.4mm
Sub Type
Single
Fixing Method
Through Hole
Material
Polypropylene
Colour
Black
Self-Adhesive
No
Standards/Approvals
IEC 61914: 2021
Series
SWA
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 46.512
BD 46.512 Each (Exc. Vat)
BD 51.163
BD 51.163 Each (inc. VAT)
1
BD 46.512
BD 46.512 Each (Exc. Vat)
BD 51.163
BD 51.163 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 46.512 |
| 10+ | BD 45.951 |
Technical Documents
Specifications
Brand
TowerProduct Type
Cable
Maximum Bundle Diameter
25.4mm
Sub Type
Single
Fixing Method
Through Hole
Material
Polypropylene
Colour
Black
Self-Adhesive
No
Standards/Approvals
IEC 61914: 2021
Series
SWA
Country of Origin
United Kingdom