Technical Documents
Specifications
Brand
TowerProduct Type
Cable
Maximum Bundle Diameter
30.5mm
Sub Type
Single
Fixing Method
Through Hole
Material
Polypropylene
Colour
Black
Self-Adhesive
No
Standards/Approvals
IEC 61914: 2021
Series
SWA
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 57.459
BD 57.459 Each (Exc. Vat)
BD 63.205
BD 63.205 Each (inc. VAT)
1
BD 57.459
BD 57.459 Each (Exc. Vat)
BD 63.205
BD 63.205 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 57.459 |
| 10+ | BD 56.829 |
Technical Documents
Specifications
Brand
TowerProduct Type
Cable
Maximum Bundle Diameter
30.5mm
Sub Type
Single
Fixing Method
Through Hole
Material
Polypropylene
Colour
Black
Self-Adhesive
No
Standards/Approvals
IEC 61914: 2021
Series
SWA
Country of Origin
United Kingdom