Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
8A
Power Rating
26W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
112mm
Width
63.7mm
Depth
32.5mm
Efficiency
75 → 84%
Maximum Temperature
+60°C
Minimum Temperature
-40°C
Weight
325g
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
8A
Power Rating
26W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
112mm
Width
63.7mm
Depth
32.5mm
Efficiency
75 → 84%
Maximum Temperature
+60°C
Minimum Temperature
-40°C
Weight
325g
Country of Origin
Taiwan, Province Of China
