Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
112mm
Width
67.8mm
Medical Approved
Yes
Depth
38mm
Efficiency
87%
Minimum Temperature
-40°C
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
60W, PCB/Chassis Mount, Encapsulated, Switch Mode, Medical, AC-DC Power Supply, TMM 60 Series
The Tracopower TMM series of ultra compact AC/DC power supplies come in a fully encapsulated plastic case. These power supplies feature the latest medical safety approvals (2 x MOPP) and extended operating temperature range from -40°C to +80°C making them suitable for worldwide markets. The TMM series AC/DC modules offer an interesting solution for many space critical applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.
Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Fully encapsulated low profile plastic case
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-mount version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
EMI meets EN 55022, class B and FCC, level B
Safety class II prepared
Short circuit and overload protection
3-year product warranty
Approvals
CB certificate for IEC 60950-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
Standards
IEC/EN 60950-1, UL 60950-1
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version
Switch Mode - Traco, TMM Series
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
112mm
Width
67.8mm
Medical Approved
Yes
Depth
38mm
Efficiency
87%
Minimum Temperature
-40°C
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
60W, PCB/Chassis Mount, Encapsulated, Switch Mode, Medical, AC-DC Power Supply, TMM 60 Series
The Tracopower TMM series of ultra compact AC/DC power supplies come in a fully encapsulated plastic case. These power supplies feature the latest medical safety approvals (2 x MOPP) and extended operating temperature range from -40°C to +80°C making them suitable for worldwide markets. The TMM series AC/DC modules offer an interesting solution for many space critical applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.
Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Fully encapsulated low profile plastic case
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-mount version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
EMI meets EN 55022, class B and FCC, level B
Safety class II prepared
Short circuit and overload protection
3-year product warranty
Approvals
CB certificate for IEC 60950-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
Standards
IEC/EN 60950-1, UL 60950-1
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version
