Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trident Engineering, 12 V dc, 600 mNm DC Geared Motor

RS Stock No.: 363-6630Brand: Trident EngineeringManufacturers Part No.: 2947-12+GS38.0500
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

Shaft Diameter

6mm

Maximum Output Torque

600 mNm

Gearhead Type

Spur

Dimensions

79 x 38 x 38 mm

Length

79mm

Width

38mm

Depth

38mm

Core Construction

Iron Core

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Trident Engineering, 12 V dc, 600 mNm DC Geared Motor

P.O.A.

Trident Engineering, 12 V dc, 600 mNm DC Geared Motor
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

12 V dc

Shaft Diameter

6mm

Maximum Output Torque

600 mNm

Gearhead Type

Spur

Dimensions

79 x 38 x 38 mm

Length

79mm

Width

38mm

Depth

38mm

Core Construction

Iron Core