Predetermining top going rev counter

RS Stock No.: 260-915Brand: TrumeterManufacturers Part No.: 3012-5011D20L
View all in Counters

Technical Document

Specifications

Reset Method

Manual

Number Of Digits

5

Count Direction

Top Going

Digit Height

6.4 mm

Shaft Speed Maximum

3000rpm

Drive Shaft Diameter

6.35mm

You may be interested in
View all in Counters

Stock information temporarily unavailable.

P.O.A.

Predetermining top going rev counter

P.O.A.

Predetermining top going rev counter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Reset Method

Manual

Number Of Digits

5

Count Direction

Top Going

Digit Height

6.4 mm

Shaft Speed Maximum

3000rpm

Drive Shaft Diameter

6.35mm

You may be interested in