Trumeter Digital Panel Voltmeter, LCD Display 3.5-Digits ±0.1 %

RS Stock No.: 337-7173Brand: TrumeterManufacturers Part No.: HED271-R
brand-logo
View all in Voltmeters

Technical Document

Specifications

Number Of Digits

3.5

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Meter Accuracy

±0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

10mm, 3.5 Digit Meter

Basic voltage accuracy ±0.1%
Capable of displaying current, voltage, temperature or resistance values
Display symbols for many common measurement units
5V or 9V operation (5V without isolation)
Low battery voltage warning (9V version only)
Data Hold function with display symbol
Precise FSD adjustment by multi-turn trimmer
Integral reference voltage

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Panel Voltmeter, LCD Display 3.5-Digits ±0.1 %

P.O.A.

Trumeter Digital Panel Voltmeter, LCD Display 3.5-Digits ±0.1 %

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Number Of Digits

3.5

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Meter Accuracy

±0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

10mm, 3.5 Digit Meter

Basic voltage accuracy ±0.1%
Capable of displaying current, voltage, temperature or resistance values
Display symbols for many common measurement units
5V or 9V operation (5V without isolation)
Low battery voltage warning (9V version only)
Data Hold function with display symbol
Precise FSD adjustment by multi-turn trimmer
Integral reference voltage

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

You may be interested in