Trumeter Digital Panel Voltmeter ±0.1 %

RS Stock No.: 337-7195Brand: TrumeterManufacturers Part No.: HED272-R
brand-logo
View all in Voltmeters

Technical Document

Specifications

Cutout Height

33mm

Cutout Width

68mm

Meter Accuracy

±0.1 %

Product details

14mm, 3.5 Digit Meter

Basic voltage accuracy ±0.1%
Capable of displaying current, voltage, temperature or resistance values
Display symbols for many common measurement units
Selectable 5V or 9V operation (5V without isolation)
Low battery voltage warning (9V version only)
Data Hold function with display symbol
Precise FSD adjustment by multi-turn trimmer
Integral reference voltage
Rear connection via one 14-way plug connector
Bezel dimensions 36 x 72mm

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Panel Voltmeter ±0.1 %

P.O.A.

Trumeter Digital Panel Voltmeter ±0.1 %

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Cutout Height

33mm

Cutout Width

68mm

Meter Accuracy

±0.1 %

Product details

14mm, 3.5 Digit Meter

Basic voltage accuracy ±0.1%
Capable of displaying current, voltage, temperature or resistance values
Display symbols for many common measurement units
Selectable 5V or 9V operation (5V without isolation)
Low battery voltage warning (9V version only)
Data Hold function with display symbol
Precise FSD adjustment by multi-turn trimmer
Integral reference voltage
Rear connection via one 14-way plug connector
Bezel dimensions 36 x 72mm

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

You may be interested in