Turck Barrel-Style Proximity Sensor, M8 x 1, 78 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
Technical Document
Specifications
Brand
TurckThread Size
M8 x 1
Body Style
Barrel
Output Type
PNP-NO
Detection Range
78 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
41.6mm
Maximum dc Voltage
30V
Mounting Type
Non Flush
Switching Current
≤150 mA
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
1kHz
Housing Material
Metal
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
China
Product details
Turck Round Cylinder Sensors
Features and benefits
PA12 plastic housing with zinc die cast protective cover protected to IP67
Suitable for cylinders from 8 to 80mm diameter
Attached to cylinder with strap lock
Overload, short circuit and reverse polarity protection
LED Status Display
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TurckThread Size
M8 x 1
Body Style
Barrel
Output Type
PNP-NO
Detection Range
78 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
41.6mm
Maximum dc Voltage
30V
Mounting Type
Non Flush
Switching Current
≤150 mA
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
1kHz
Housing Material
Metal
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
China
Product details
Turck Round Cylinder Sensors
Features and benefits
PA12 plastic housing with zinc die cast protective cover protected to IP67
Suitable for cylinders from 8 to 80mm diameter
Attached to cylinder with strap lock
Overload, short circuit and reverse polarity protection
LED Status Display