UNELVENT 2kW Convection Convector Heater, Wall Mounted, EU

RS Stock No.: 815-7561Brand: UNELVENTManufacturers Part No.: 673313 - TLS 403 T
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Wall Mounted

Control Type

Thermostat

Height

450mm

Width

222mm

Depth

790mm

Dimensions

450 x 222 x 790mm

Plug Type

EU

Power Settings

4

Country of Origin

Spain

Product details

TLS 401 / TLS 403-T Convector Heaters

The TLS401 and TLS403T are convector heaters offering three power levels (800 / 1200 / 2000 Watts), automatic thermostat and can be floor or wall mounted. The TLS403T (T = Turbo) offers fan assistance.

TLS401 - RS 815-7567
TLS403T - RS 815-7561

3 Power settings
Automatic thermostat
Anti-freeze device
Thermal safety protection
Wall or floor mountable
TLS403T offers fan assistance

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

UNELVENT 2kW Convection Convector Heater, Wall Mounted, EU

P.O.A.

UNELVENT 2kW Convection Convector Heater, Wall Mounted, EU
Stock information temporarily unavailable.

Technical Document

Specifications

Heat Type

Convection

Maximum Output Power

2kW

Mounting

Wall Mounted

Control Type

Thermostat

Height

450mm

Width

222mm

Depth

790mm

Dimensions

450 x 222 x 790mm

Plug Type

EU

Power Settings

4

Country of Origin

Spain

Product details

TLS 401 / TLS 403-T Convector Heaters

The TLS401 and TLS403T are convector heaters offering three power levels (800 / 1200 / 2000 Watts), automatic thermostat and can be floor or wall mounted. The TLS403T (T = Turbo) offers fan assistance.

TLS401 - RS 815-7567
TLS403T - RS 815-7561

3 Power settings
Automatic thermostat
Anti-freeze device
Thermal safety protection
Wall or floor mountable
TLS403T offers fan assistance