Technical Documents
Specifications
Brand
VachetteProduct Type
Handle
Handle Type
Lever
Lockable
Yes
Material
Aluminium
Colour
Silver
Country of Origin
France
Product Details
The Vachette Security Set on Plate is a robust and versatile solution crafted in aluminium. Its monobloc design integrates the handle, palière grip and plate, ensuring strength and a clean aesthetic. Engineered for high-frequency use, it offers adaptability with reversible installation and optional accessories, making it suitable for modern residential and commercial doors.
Stock information temporarily unavailable.
BD 30.351
BD 30.351 Each (Exc. Vat)
BD 33.386
BD 33.386 Each (inc. VAT)
1
BD 30.351
BD 30.351 Each (Exc. Vat)
BD 33.386
BD 33.386 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VachetteProduct Type
Handle
Handle Type
Lever
Lockable
Yes
Material
Aluminium
Colour
Silver
Country of Origin
France
Product Details
The Vachette Security Set on Plate is a robust and versatile solution crafted in aluminium. Its monobloc design integrates the handle, palière grip and plate, ensuring strength and a clean aesthetic. Engineered for high-frequency use, it offers adaptability with reversible installation and optional accessories, making it suitable for modern residential and commercial doors.