Technical Documents
Specifications
Brand
VachetteProduct Type
Handle
Handle Type
Lever
Lockable
Yes
Material
Aluminium
Colour
Silver
Country of Origin
France
Product Details
The Vachette Security Set on Plate is a robust and versatile solution crafted in aluminium. Its monobloc design integrates the handle, palière grip and plate, ensuring strength and a clean aesthetic. Engineered for high-frequency use, it offers adaptability with reversible installation and optional accessories, making it suitable for modern residential and commercial doors.
Stock information temporarily unavailable.
BD 36.836
BD 36.836 Each (Exc. Vat)
BD 40.520
BD 40.520 Each (inc. VAT)
1
BD 36.836
BD 36.836 Each (Exc. Vat)
BD 40.520
BD 40.520 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VachetteProduct Type
Handle
Handle Type
Lever
Lockable
Yes
Material
Aluminium
Colour
Silver
Country of Origin
France
Product Details
The Vachette Security Set on Plate is a robust and versatile solution crafted in aluminium. Its monobloc design integrates the handle, palière grip and plate, ensuring strength and a clean aesthetic. Engineered for high-frequency use, it offers adaptability with reversible installation and optional accessories, making it suitable for modern residential and commercial doors.