Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
DO-214AC
Maximum Continuous Forward Current
1.5A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
120A
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Vishay 100V 1.5A, Schottky Diode, 2-Pin DO-214AC 10MQ100N
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Vishay 100V 1.5A, Schottky Diode, 2-Pin DO-214AC 10MQ100N
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
DO-214AC
Maximum Continuous Forward Current
1.5A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
120A


